4308.4131 | Mentor
Pointer knob, 4 mm, plastic, black, Ø 12 mm, H 18 mm, 4308.4131
Unit Price (€ / pc.)
1.8564 € *
Available: 21 pcs.
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
25 pcs.
1.5708 €
100 pcs.
1.4518 €
250 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic rotary knobs, type Mentor 4308../4310.
Dull finish, with collet chuck mount and stop collar with index; Knob color: black. The cap is available on separate order.
With 12 mm knob diameter, type 4308.
Dimensions: A 12, B 18, C 10.5, D 17, E 15, F 2.5, G 9.0 mm.
Technical attributes (type, shaft diameter (OD)): 4308.4131, SD 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pointer knob | |
| For shaft diameter | 4 mm | |
| diameter | 12 mm | |
| Height | 18 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |