1341 | Mennekes
CEE wall socket, 3 pole, 16 A/230 V, blue, 6 h, IP44, 1341
Order No.: 12N262
EAN: 4015394210061
MPN:
1341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5251 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
26.53 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5251 €
10 pcs.
24.6687 €
25 pcs.
22.6933 €
50 pcs.
20.6465 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall mounted socket, 1341, Mennekes
Wall mounted socket with TwinCONTACT. The proven CEE wall mounted socket for trade, industry and especially the camping sector. Quick installation thanks to maintenance-free, screwless connection technology.
Features
- Screwless spring terminals
- External fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | spring-clamp connection | |
| Cable cross-section | 1.5-4.0 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |