HSS203 104 021 | Meisinger

HSS twist drill, Ø 2.1 mm, 43 mm, steel, HSS203 104 021

Order No.: 07L7586
EAN: 4099891377304
MPN:
HSS203 104 021
Series: HSS203
HSS203 104 021 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
9.2701 €

HSS shell drill type Meisinger HSS203 104.

For drilling in GRP circuit boards, non-hardened steels and precious metals; Design: High-performance high-speed steel hardened to approx. 65 to 67 Rc, Heat resistance up to 600 °C, can be used wet and dry, speeds of approx. 3000 to 5000 rpm are recommended. Shaft diameter: 2,35 mm, Overall length: 43 mm, Head length: 9,0 mm up to head diameter 0.7 mm, 11 mm up to head diameter 1.4 mm, 12 mm from head diameter 1.5 mm.

Technical features (type, head diameter (D)): HSS203 104 21, D 2.1 mm

Technical specifications
Filter Property Value
Product type HSS twist drill
diameter 2.1 mm
Length 43 mm
Material steel
Logistics
Property Value
Customs tariff number 90184910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes