HSS203 104 019 | Meisinger
HSS twist drill, Ø 1.9 mm, 43 mm, shaft Ø 2.35 mm, steel, HSS203 104 019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: On Request
HSS shell drill, HSS203 104 019, Meisinger
HSS twist drill type Meisinger HSS203 104.
For drilling in GRP circuit boards, non-hardened steels and precious metals; design: high-speed steel hardened to approx. 65 to 67 Rc, heat resistance up to 600 °C, can be used wet and dry, approx. 3000 to 5000 rpm are recommended as speeds. Shank diameter: 2.35 mm, total length: 43 mm, head length: 9.0 mm up to head diameter 0.7 mm, 11 mm up to head diameter 1.4 mm, 12 mm from head diameter 1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| diameter | 1.9 mm | |
| Length | 43 mm | |
| Material | steel | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90184910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |