HSS203 104 018 | Meisinger
HSS twist drill, Ø 1.8 mm, 43 mm, steel, HSS203 104 018
NCNR (non cancelable / non returnable)
HSS twist drills, type Meisinger HSS203 104.
For drilling G.R.P. PCBs, non-hardened types of steel and precious metals; Features: high-performance high-speed steel, hardened to approx. 65 to 67 Rc, temperature stability up to 600 °C, suitable for both wet and dry applications. Recommended rpm: approx. 3000 to 5000. Shaft diameter: 2.35 mm. Overall length: 43 mm. Head length: 9.0 mm up to head diameter of 0.7 mm, 11 mm up to head diameter of 1.4 mm, 12 mm from head diameter of 1.5 mm upwards.
Technical attributes (type, head diameter (D)): HSS203 104 18, D 1.8 mm
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| diameter | 1.8 mm | |
| Length | 43 mm | |
| Material | steel |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90184910 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |