5GTH920 | MEC Switches
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black), 2 N, THT, 5GTH920
Unit Price (€ / pc.)
2.0587 € *
Available: 73 pcs.
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
25 pcs.
1.7493 €
100 pcs.
1.6184 €
250 pcs.
1.5351 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 5GTH920, MEC
Multimec 5G high performance tactile switch, robust, sealed to IP67.
Features
- Illumination with integrated chip-LEDs
- Single or bi-color illumination option
- Sealed to IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 2 N | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |