5GSH93522 | MEC Switches
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, illuminated, green, actuator (black), 3.5 N, SMD, 5GSH93522
Unit Price (€ / pc.)
3.7128 € *
Available: 420 pcs.
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.2725 €
100 pcs.
2.8679 €
250 pcs.
2.7489 €
1000 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 5GSH93522, APEM
Multimec high performance tactile switch.
Technical Data
- Connection: Gull wing
- Latching switching function: Off-On
- Breaking capacity: 0.05 A/24 VDC
- Length: 10.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 3.5 N | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |