SGA25E48-P1J | MEAN WELL

Plug-in power supply, 48 VDC, 520 mA, 25 W, SGA25E48-P1J

Order No.: 62C1447
EAN: 4099891292928
MPN:
SGA25E48-P1J
Series: SGA25E
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
28.3220 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3220 €
5 pcs.
26.6203 €
50 pcs.
23.5620 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply unit, SGA25E48-P1J, MEANWELL

Mean Well's SGA range of plug-in power supplies is a wall-mounted, ultra-flat, green, single-output adapter series, complete with 2-pin Euro plug. This series is available with power ratings from 12 W to 60 W and offers a compact solution that allows easy transportation. This series accepts the standard input range of 90 V AC to 264 V AC with output options between 5 V DC and 48 V DC. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronics devices. These plug-in power supplies are highly efficient with efficiencies of up to 91% (depending on model). This efficiency combined with extremely low no-load power consumption allows SGA power supplies to meet EU ErP and CoC version 5.

Features

  • Short circuit, overvoltage and overload protection Slim and compact design
  • Completely enclosing plastic case
  • Universal AC input with full range
Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 520 mA
Width 32 mm
Input voltage AC 90-264 VAC
Height 47.5 mm
Length 75.5 mm
Power 25 W
efficiency 89 %
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
Plug-in power supply, 24 VDC, 1.04 A, 25 W, SGA25E24-P1J
Order No.:
 62C1446
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA25E24-P1J
Available: 9 pcs. Leadtime: 3 Weeks **
Total Price: 32.86 € *
1 pcs.
32.8559 €
5 pcs.
30.8924 €
15 pcs.
29.7143 €
50 pcs.
28.3934 €
150 pcs.
27.2153 €
1.04 A
24 VDC
87.5 %
25 W
90-264 VAC
32 mm
75.5 mm
47.5 mm
1
Plug-in power supply, 48 VDC, 520 mA, 25 W, SGA25E48-P1J
Order No.:
 62C1447
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA25E48-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 28.32 € *
1 pcs.
28.3220 €
5 pcs.
26.6203 €
50 pcs.
23.5620 €
520 mA
48 VDC
89 %
25 W
90-264 VAC
32 mm
75.5 mm
47.5 mm
1
Plug-in power supply, 12 VDC, 2.08 A, 25 W, SGA25E12-P1J
Order No.:
 62C1443
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA25E12-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 28.32 € *
1 pcs.
28.3220 €
5 pcs.
26.6203 €
50 pcs.
23.5620 €
2.08 A
12 VDC
87 %
25 W
90-264 VAC
32 mm
75.5 mm
47.5 mm
1
Plug-in power supply, 18 VDC, 1.38 A, 25 W, SGA25E18-P1J
Order No.:
 62C1445
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA25E18-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 28.32 € *
1 pcs.
28.3220 €
5 pcs.
26.6203 €
50 pcs.
23.5620 €
1.38 A
18 VDC
87.5 %
25 W
90-264 VAC
32 mm
75.5 mm
47.5 mm
1
Plug-in power supply, 5 VDC, 4 A, 20 W, SGA25E05-P1J
Order No.:
 62C1440
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 SGA25E05-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.01 € *
1 pcs.
24.0142 €
4 A
5 VDC
82.5 %
20 W
90-264 VAC
32 mm
75.5 mm
47.5 mm
1