Power supply unit, SGA25E05-P1J, MEANWELL
Mean Well's SGA range of plug-in power supplies is a wall-mounted, ultra-flat, green, single-output adapter series, complete with 2-pin Euro plug. This series is available with power ratings from 12 W up to 60 W and offers a compact solution for easy transportation. This series accepts the standard input range of 90 V AC to 264 V AC with output options between 5 V DC and 48 V DC. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronics devices. These plug-in power supplies are highly efficient with efficiencies of up to 91% (depending on model). This efficiency combined with extremely low no-load power consumption allows SGA power supplies to meet EU ErP and CoC version 5
Features
- Short circuit, overvoltage and overload protection Slim and compact design
- Completely enclosing plastic case
- Universal AC input with full range