SGA25E12-P1J | MEAN WELL
Plug-in power supply, 12 VDC, 2.08 A, 25 W, SGA25E12-P1J
Unit Price (€ / pc.)
28.3220 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3220 €
5 pcs.
26.6203 €
50 pcs.
23.5620 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 2.08 A | |
Width | 32 mm | |
Input voltage AC | 90-264 VAC | |
Height | 47.5 mm | |
Length | 75.5 mm | |
Power | 25 W | |
efficiency | 87 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |