SGA25E24-P1J | MEAN WELL
Plug-in power supply, 24 VDC, 1.04 A, 25 W, SGA25E24-P1J
Unit Price (€ / pc.)
32.8559 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
32.86 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8559 €
5 pcs.
30.8924 €
15 pcs.
29.7143 €
50 pcs.
28.3934 €
150 pcs.
27.2153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, SGA25E24-P1J, MEAN WELL
Features
- Ultra slim
- Universal AC input
- 2 pole EURO plug
- No load power consumption <0.075 W
- Fully enclosed plastic case
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 1.04 A | |
Width | 32 mm | |
Input voltage AC | 90-264 VAC | |
Height | 47.5 mm | |
Length | 75.5 mm | |
Power | 25 W | |
efficiency | 87.5 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |