GST25E05-P1J. | MEAN WELL
Plug-in power supply unit, 5 VDC, 4 A, 20 W, GST25E05-P1J.
This item is no longer available.
As an alternative, we recommend the following item:
Plug-in power supply unit, 5 VDC, 4 A, 20 W, GST25E05-P1J
Order No.: 62C2013
Manufacturer: MEAN WELL
per pc. 12.9591 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 20 W | |
| efficiency | 81.5 % | |
| Length | 79 mm | |
| Width | 54 mm | |
| Height | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |