GST25E05-P1J | MEAN WELL
Plug-in power supply unit, 5 VDC, 4 A, 20 W, GST25E05-P1J
NCNR (non cancelable / non returnable)
Plug-in power supply, GST25E05-P1J, MEAN WELL
The GST25E05-P1J is a highly reliable, 25W wall-mounted style single-output green adaptor product. This product is a class II power unit (no FG), equipped with a 2-Pin standard European AC power plug, adopting the input range from 85VAC to 264VAC. The product supplies an output voltage of 5 VDC that can satisfy the demand for a consumer electronic device. With the efficiency up to 89% and the extremely low no-load power consumption below 0.075W. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode.
Features
- Universal AC input/ Full range
- Fully enclosed plastic case
- LED indicator for power on
Applications
- Consumer electronic devices
- Telecommunication devices
- Office facilities
- Industrial equipments
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 20 W | |
| efficiency | 81.5 % | |
| Length | 79 mm | |
| Width | 54 mm | |
| Height | 33 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |