ICL-16R | MEAN WELL
Inrush current limiter, 16 A, 180-264 VAC, ICL-16R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1570 € *
Available in 5 Days: 5,303 pcs. - if ordered today
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1570 €
12 pcs.
22.9551 €
48 pcs.
20.6584 €
96 pcs.
19.6231 €
*incl. VAT plus shipping costs
Subject to prior sale
Inrush current limiter, ICL-16R, MEAN WELL
The ICL-16R is a 16A inrush current limiter that can be used to reduce the high starting current due to capacitive load causing the circuit breaker to be false triggered. Several power supplies can be installed on the same AC line after the implementation of an ICL-16.
Features
- Integrated bypass relay, no simple NTC
- Internal thermal protection
Applications
- Allow connecting multiple power supply at same line
- Allows smaller and faster Circuit Breaker
- Capacitive load
- Protects against unintended trigger of Circuit Breaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inrush current limiter | |
| Rated current | 16 A | |
| Voltage | 180-264 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90328900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |