NTS-450-212EU | MEAN WELL
DC/AC inverter True sine wave
NCNR (non cancelable / non returnable)
DC/AC Inverter, NTS-450-212EU, MEAN WELL
The NTS-450-212EU is a 450W highly reliable off-grid true sine wave DC-AC power inverter. Its key features include: digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, high quality fan with low acoustic noise, 900W peak power, adjustable AC output voltage and frequency, -25~+70°C wide operating temperature range, complete protections features. Combined with batteries, the NTS-450-212EU is suitable for use in residential, commercial, marine, automobile, mine, construction site, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment.
Features
- Temperature controlled cooling fan
- AC output voltage and frequency selectable by DIP S.W
- Power ON-OFF remote control
- Battery over discharge protection
Applications
- Mobile device
- Home and office appliance
- Portable equipment
- Off-grid solar power system
- Wireless network
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output voltage DC | 230 VAC | |
| Input voltage AC | 10-16.5 VDC | |
| efficiency | 90 % | |
| Length | 210 mm | |
| Width | 130 mm | |
| Height | 55 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |