NTS-300-224EU | MEAN WELL
DC/AC inverter True sine wave
NCNR (non cancelable / non returnable)
DC/AC Inverter, NTS-300-224EU, MEAN WELL
The NTS-300-224EU is a 300W highly reliable off-grid true sine wave DC-AC power inverter. lts key features include: digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, 600W peak power, adjustable AC output voltage and frequency, -25~+65C wide operating temperature range, complete protections features. Combined with batteries, the NTS-300-224EU is suitable for use in residential, commercial, marine, automobile, mine, construction site, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment.
Features
- Fanless design
- AC output voltage and frequency selectable by DIP S.W
- Power ON-OFF remote control
- Battery over discharge protection
Applications
- Mobile device
- Home and office appliance
- Portable equipment
- Off-grid solar power system
- Wireless network
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output voltage DC | 230 VAC | |
| Input voltage AC | 20-33 VDC | |
| efficiency | 93 % | |
| Length | 210 mm | |
| Width | 130 mm | |
| Height | 55 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |