NTS-250P-224 | MEAN WELL

DC/AC inverter True sine wave

Order No.: 62C2188
EAN: 4711287466682
MPN:
NTS-250P-224
Series: NTS-250P
NTS-250P-224 MEAN WELL Inverter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.8509 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
104.85 € *
Price list
Quantity
Price per unit*
1 pcs.
104.8509 €
6 pcs.
99.6030 €
18 pcs.
94.6288 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/AC Inverter, NTS-250P-224, MEAN WELL

The NTS-250P-224 is a 250W highly reliable built-in type off-grid true sine wave DC-AC power inverter. Its key features include: digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, compact size, light weight, fanless quiet design, 500W peak power, adjustable AC output voltage and frequency, -20~+70°C wide operating temperature range, built-in remote ON/OFF control, low no-load power consumption (energy saving mode < 1.5W max.), complete protection features. Combined with batteries, the NTS-250P-224 is suitable for use in residential, commercial, marine, automobile, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, outdoor camping equipment, marine AC power.

Features

  • Fanless design, cooling by free air convection
  • AC output voltage and frequency selectable by DIP S.W
  • Power ON-OFF remote control
  • Battery over discharge protection

Applications

  • Mobile device
  • Home and office appliance
  • Portable equipment
  • Off-grid solar power system
  • Wireless network
Technical specifications
Filter Property Value
Output voltage DC 230 VAC
Input voltage AC 20-33 VDC
efficiency 93 %
Length 186 mm
Width 100.5 mm
Height 32 mm
Logistics
Property Value
Customs tariff number 85044087
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes