NTS-250P-212 | MEAN WELL
DC/AC inverter True sine wave
NCNR (non cancelable / non returnable)
DC/AC Inverter, NTS-250P-212, MEAN WELL
The NTS-250P-212 is a 250W highly reliable built-in type off-grid true sine wave DC-AC power inverter. Its key features include: digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, compact size, light weight, fanless quiet design, 500W peak power, adjustable AC output voltage and frequency, -20~+70°C wide operating temperature range, built-in remote ON/OFF control, low no-load power consumption (energy saving mode < 1.5W max.), complete protection features. Combined with batteries, the NTS-250P-212 is suitable for use in residential, commercial, marine, automobile, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, outdoor camping equipment, marine AC power.
Features
- Fanless design, cooling by free air convection
- AC output voltage and frequency selectable by DIP S.W
- Power ON-OFF remote control
- Battery over discharge protection
Applications
- Mobile device
- Home and office appliance
- Portable equipment
- Off-grid solar power system
- Wireless network
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 230 VAC | |
| Input voltage AC | 10-16.5 VDC | |
| efficiency | 92 % | |
| Length | 186 mm | |
| Width | 100.5 mm | |
| Height | 32 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |