WDR-60-24 | MEAN WELL
Power supply, 1/2-phase, 24 to 29 VDC, 2.5 A, 60 W, WDR-60-24
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, WDR-60-24, MEAN WELL
The WDR-60-24 is a 60W DIN rail power supply with an ultra-wide AC input range. It is designed to be mounted on TS-35/7.5 or TS-35/15 rails. WDR-60-24 accepts 180~550VAC ultra-wide input voltage for single-phase or two-phase systems. Its slim design features a narrow width of 32mm, making installation on DIN rails easy. The power supply operates in a wide temperature range from -30°C to +85°C and provides 4.7KVAC high isolation voltage. It is suitable for operation at altitudes up to 2000m and offers adjustable output voltage up to +20% of the rated value. Additional features include high efficiency, low ripple and noise, and complete protection functions. WDR-60-24 is compliant with BS EN/EN-61000-6-2, the standard for immunity in industrial environments. It is ideal for industrial automation, surveillance, telecommunications, and other demanding applications.
Features
- Cooling by free air convection
- Over voltage category III
- DC OK relay contact
- DC output voltage adjustable
Applications
- Industrial control system
- Semiconductor fabrication equipment
- Factory automation
- Electro-mechanical apparatus
| Filter | Property | Value |
|---|---|---|
| Version | 1/2-phase | |
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 24 to 29 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 60 W | |
| efficiency | 89 % | |
| Width | 32 mm | |
| Height | 125.2 mm | |
| Depth | 102 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |