TDR-960-48 | MEAN WELL
Power supply, 48 to 55 VDC, 20 A, 960 W, TDR-960-48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.8117 € *
Available in 5 Days: 80 pcs. - if ordered today
Power supply, TDR-960-48, MEAN WELL
960W Three Phase Industrial DIN RAIL with PFC Function
Features
- High efficiency 94.5% and low power dissipation
- Cooling by free air convection
- Built-in constant current limiting circuit
- Built-in DC OK relay contact
- 100% full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 48 to 55 VDC | |
| Input voltage AC | 340-550 VAC, 480-780 VDC | |
| Power | 960 W | |
| efficiency | 94.55 % | |
| Width | 110 mm | |
| Height | 125.2 mm | |
| Depth | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |