SDR-960-48 | MEAN WELL

Power supply, 48 to 55 VDC, 20 A, 960 W, SDR-960-48

Order No.: 62C2131
EAN: 4711287422459
MPN:
SDR-960-48
Series: SDR-960
SDR-960-48 MEAN WELL DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
191.4591 € *
Available in 5 Days: 290 pcs. - if ordered today
Total Price:
191.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
191.4591 €

Power supply, SDR-960-48, MEAN WELL

960W Single S D R'960 seriesOutput Industrial DIN RAIL with PFC Function

Features

  • High efficiency 94% and low power dissipation
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Built-in DC OK relay contact
  • 100% full load burn-in test
Technical specifications
Filter Property Value
Number of outputs 1
Output current 20 A
Output voltage DC 48 to 55 VDC
Input voltage AC 180-264 VAC, 254-370 VDC
Power 960 W
efficiency 94 %
Width 110 mm
Height 125.2 mm
Depth 150 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes