SDR-960-24 | MEAN WELL
Power supply, 24 to 28 VDC, 40 A, 960 W, SDR-960-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.3857 € *
Available in 5 Days: 580 pcs. - if ordered today
Power supply, SDR-960-24, MEAN WELL
960W Single S D R'960 seriesOutput Industrial DIN RAIL with PFC Function
Features
- High efficiency 94% and low power dissipation
- Cooling by free air convection
- Built-in constant current limiting circuit
- Built-in DC OK relay contact
- 100% full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 40 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 180-264 VAC, 254-370 VDC | |
| Power | 960 W | |
| efficiency | 94 % | |
| Width | 110 mm | |
| Height | 125.2 mm | |
| Depth | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |