SDR-240-24 | MEAN WELL
Power supply, 24 to 28 VDC, 10 A, 240 W, SDR-240-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.5079 € *
Available in 5 Days: 1,041 pcs. - if ordered today
Power supply, SDR-240-24, MEAN WELL
240W Single Output Industrial DIN RAIL with PFC Function
Features
- Built-in active PFC function
- Cooling by free air convection
- Built-in DC OK relay contact
- 100% full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 88-264 VAC, 124-370 VDC | |
| Power | 240 W | |
| efficiency | 94 % | |
| Width | 63 mm | |
| Height | 125.2 mm | |
| Depth | 113.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |