NDR-240-48 | MEAN WELL
Power supply, 48 to 55 VDC, 5 A, 240 W, NDR-240-48
NCNR (non cancelable / non returnable)
Power supply, NDR-240-48, MEAN WELL
The NDR-240-48 is an economical slim 240W DIN rail power supply, designed to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body has a width of 63mm, allowing space-saving installation inside cabinets. NDR-240-48 accepts a full-range AC input from 90VAC to 264VAC and conforms to BS EN/EN61000-3-2, the European Union standard for harmonic current. The metal housing enhances heat dissipation. With a working efficiency of up to 90%, NDR-240-48 can operate at ambient temperatures between -20°C and 70°C under air convection. It is equipped with a constant current mode for overload protection, making it suitable for various inductive or capacitive applications. Complete protection functions and relevant certifications for industrial control apparatus (UL508, TUV BS EN/EN62368-1, etc.) make NDR-240-48 a highly competitive power supply solution for industrial applications.
Features
- Universal AC input/Full range
- Built-in active PFC function
- Cooling by free air convection
- 100% full load burn-in test
Applications
- Industrial control system
- Semiconductor fabrication equipment
- Factory automation
- Electro-mechanical apparatus
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 48 to 55 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 240 W | |
| efficiency | 90 % | |
| Width | 63 mm | |
| Height | 125.2 mm | |
| Depth | 113.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |