MDR-60-5 | MEAN WELL
Power supply, 5 to 6 VDC, 10 A, 60 W, MDR-60-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0650 € *
Available in 5 Days: 636 pcs. - if ordered today
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
15.0535 €
50 pcs.
14.2562 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, MDR-60-5, MEAN WELL
60W Single Output Industrial DIN Rail Power Supply
Features
- Universal AC input/Full range
- Cooling by free air convection
- LED indicator for power on
- DC OK relay contact
- 100% full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 5 to 6 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 60 W | |
| efficiency | 78 % | |
| Width | 40 mm | |
| Height | 90 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |