MDR-60-48 | MEAN WELL

Power supply, 48 to 56 VDC, 1.25 A, 60 W, MDR-60-48

Order No.: 62C2100
EAN: 4711287422077
MPN:
MDR-60-48
Series: MDR-60
MDR-60-48 MEAN WELL DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0519 € *
Available in 5 Days: 2,565 pcs. - if ordered today
Total Price:
19.05 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0519 €
10 pcs.
18.0999 €
42 pcs.
16.2911 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, MDR-60-48, MEAN WELL

60W Single Output Industrial DIN Rail Power Supply

Features

  • Universal AC input/Full range
  • Cooling by free air convection
  • LED indicator for power on
  • DC OK relay contact
  • 100% full load burn-in test
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.25 A
Output voltage DC 48 to 56 VDC
Input voltage AC 85-264 VAC, 120-370 VDC
Power 60 W
efficiency 87 %
Width 40 mm
Height 90 mm
Depth 100 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes