MDR-20-12 | MEAN WELL
Power supply, 10.8 to 13.2 VDC, 1.67 A, 20 W, MDR-20-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1614 € *
Available in 5 Days: 5,423 pcs. - if ordered today
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
12 pcs.
12.5069 €
72 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, MDR-20-12, MEAN WELL
20W Single Output Industrial DIN Rail Power Supply
Features
- Universal AC input/Full range
- Cooling by free air convection
- Built in DC OK active signal
- LED indicator for power on
- 100% full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.67 A | |
| Output voltage DC | 10.8 to 13.2 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 20 W | |
| efficiency | 80 % | |
| Width | 22.5 mm | |
| Height | 90 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |