KNX-40E-1280 | MEAN WELL
Power supply, 1.28 A, 38.4 W, KNX-40E-1280
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, KNX-40E-1280, MEAN WELL
The KNX Power Supply KNX-40E-1280(D) is a 1280 mA power supply with high efficiency and a small footprint of only 4SU (72 mm). The device has a KNX bus choke output and an additional output for auxiliary power. The -30 ~ +70°C wide temperature operating range can meet all kinds of applications. For troubleshooting and monitoring purposes, output voltage, output current, bus traffic, device temperature, and other actual measurement values can be sent via KNX. LED indicators are used to indicate normal operation, overload conditions, and RESET operation. It is perfectly suitable to power up any products labeled with the KNX trademark.
Features
- Safety extra low voltage
- Cooling by free air convection
- LED indicatorfor normal operation, bus reset and bus overload
- 100% full load burn-in test
Applications
- Intelligent home control
- Modern building automation
- Lighting control
- Security system
- Blinds and shutters
- Alarm monitoring
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.28 A | |
| Input voltage AC | 180-264 VAC, 176-280 VDC | |
| Power | 38.4 W | |
| efficiency | 86 % | |
| Degree of protection (IP) | IP20 | |
| Width | 72 mm | |
| Height | 90 mm | |
| Depth | 57 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |