HDR-150-24 | MEAN WELL
Power supply, 21.6 to 29 VDC, 6.25 A, 127.4 W, HDR-150-24
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, HDR-150-24, MEAN WELL
The HDR-150-24 is an economical ultra slim 150W DIN rail power supply, designed to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body has a width of 105mm (6SU), allowing space-saving installation inside cabinets. HDR-150-24 accepts full-range AC input from 85VAC to 264VAC (277VAC operational) and conforms to BS EN/EN61000-3-2, the European Union standard for harmonic current. The plastic housing provides effective protection against electrical hazards. With a working efficiency of up to 90.5%, HDR-150-24 can operate at ambient temperatures between -30°C and 70°C under air convection. Complete protection functions and relevant certifications for home automation and industrial control apparatus (IEC62368-1, UL62368-1, UL61010, BS EN/EN61558-2-16) make HDR-150-24 a highly competitive power supply solution for household and industrial applications.
Features
- No load power consumption<0.3W
- Isolation class II
- DC output voltage adjustable
- Cooling by free air convection
- LED indicator for power on
Applications
- Household control system
- Building automation
- Industrial control system
- Factory automation
- Electro-mechanical apparatus
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6.25 A | |
| Output voltage DC | 21.6 to 29 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 127.4 W | |
| efficiency | 90.5 % | |
| Width | 105 mm | |
| Height | 90 mm | |
| Depth | 54.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |