HDR-150-12 | MEAN WELL

Power supply, 10.8 to 13.8 VDC, 11.3 A, 136.6 W, HDR-150-12

Order No.: 62C2117
EAN: 4711287421841
MPN:
HDR-150-12
Series: HDR-150
HDR-150-12 MEAN WELL DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.6520 € *
Available in 5 Days: 783 pcs. - if ordered today
Total Price:
36.65 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6520 €
10 pcs.
34.8194 €
32 pcs.
31.3327 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, HDR-150-12, MEAN WELL

The HDR-150-12 is an economical ultra slim 150W DIN rail power supply, designed to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body has a width of 105mm (6SU), allowing space-saving installation inside cabinets. HDR-150-12 accepts full-range AC input from 85VAC to 264VAC (277VAC operational) and conforms to BS EN/EN61000-3-2, the European Union standard for harmonic current. The plastic housing provides effective protection against electrical hazards. With a working efficiency of up to 90.5%, HDR-150-12 can operate at ambient temperatures between -30°C and 70°C under air convection. Complete protection functions and relevant certifications for home automation and industrial control apparatus (IEC62368-1, UL62368-1, UL61010, BS EN/EN61558-2-16) make HDR-150-12 a highly competitive power supply solution for household and industrial applications.

Features

  • No load power consumption<0.3W
  • Isolation class II
  • DC output voltage adjustable
  • Cooling by free air convection
  • LED indicator for power on

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical apparatus
Technical specifications
Filter Property Value
Number of outputs 1
Output current 11.3 A
Output voltage DC 10.8 to 13.8 VDC
Input voltage AC 85-264 VAC, 120-370 VDC
Power 136.6 W
efficiency 89 %
Width 105 mm
Height 90 mm
Depth 54.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes