HDR-15-5 | MEAN WELL
Power supply, 4.5 to 5.5 VDC, 2.4 A, 12 W, HDR-15-5
NCNR (non cancelable / non returnable)
Power supply, HDR-15-5, MEAN WELL
The HDR-15-5 is an economical ultra-slim 15W DIN rail power supply, designed to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body has a width of 17.5mm (1SU), allowing space saving inside cabinets. HDR-15-5 features a full-range AC input from 85VAC to 264VAC and conforms to BS EN/EN61000-3-2, the European Union standard for harmonic current. Its plastic housing effectively protects users from electrical hazards. With a working efficiency of up to 87%, HDR-15-5 can operate at ambient temperatures between -30°C and 70°C under air convection. It includes complete protection functions and meets international safety standards for home automation and industrial control apparatus (IEC62368-1, UL508, UL62368-1, BS EN/EN61558-2-16), making HDR-15-5 a reliable and competitive power supply solution for household and industrial applications.
Features
- No load power consumption<0.3W
- Isolation class II
- DC output voltage adjustable
- Cooling by free air convection
- LED indicator for power on
Applications
- Household control system
- Building automation
- Industrial control system
- Factory automation
- Electro-mechanical apparatus
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.4 A | |
| Output voltage DC | 4.5 to 5.5 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 12 W | |
| efficiency | 80 % | |
| Width | 17.5 mm | |
| Height | 90 mm | |
| Depth | 54.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |