GST90A24-P1M | MEAN WELL
Table power supply, 24 VDC, 3.75 A, 90 W, GST90A24-P1M
NCNR (non cancelable / non returnable)
Table power supply, GST90A24-P1M, MEAN WELL
The GST90A24-P1M is a highly reliable, 90W desktop style single-output green adaptor product. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range from 90VAC to 264VAC. The product supplies an output voltage of 24 VDC that can satisfy the demand for a consumer electronic device. With the efficiency up to 91% and the extremely low no-load power consumption below 0.15W. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode.
Features
- Universal AC input/ Full range
- Built-in active PFC function
- Fully enclosed plastic case
- LED indicator for power on
Applications
- Consumer electronic devices
- Telecommunication devices
- Office facilities
- Industrial equipments
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.75 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC/127-370 VDC | |
| Power | 90 W | |
| efficiency | 90 % | |
| Length | 145 mm | |
| Width | 60 mm | |
| Height | 32 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |