GST90A24-P1M. | MEAN WELL

Table power supply, 24 VDC, 3.75 A, 90 W, GST90A24-P1M.

Order No.: 62C1395
EAN: 4099891295363
MPN:
GST90A24-P1M.
Series: GST90A
GST90A24-P1M. MEAN WELL Desktop Power Supplies
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Table power supply, 24 VDC, 3.75 A, 90 W, GST90A24-P1M
Table power supply, 24 VDC, 3.75 A, 90 W, GST90A24-P1M
Order No.: 62C2003
Manufacturer: MEAN WELL
per pc. 27.6913 € *
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3.75 A
Output voltage DC 24 VDC
Input voltage AC 90-264 VAC/127-370 VDC
Power 90 W
efficiency 90 %
Length 145 mm
Width 60 mm
Height 32 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement