GST360A12-C8P | MEAN WELL
Table power supply, 12 VDC, 27.5 A, 330 W, GST360A12-C8P
NCNR (non cancelable / non returnable)
Table power supply, GST360A12-C8P, MEAN WELL
The GST360A12-C8P is a highly reliable, 360W desktop style single-output green adaptor product. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range from 85VAC to 264VAC. The product supplies an output voltage of 12 VDC that can satisfy the demand for a consumer electronic device. With the efficiency up to 95.0% and the extremely low no-load power consumption below 0.5W. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode.
Features
- Universal AC input/ Full range
- Built-in active PFC function
- Fully enclosed plastic case
- LED indicator for power on
Applications
- Consumer electronic devices
- Telecommunication devices
- Office facilities
- Industrial equipments
- 3D printer
- Game console
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 27.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 330 W | |
| efficiency | 91 % | |
| Length | 220 mm | |
| Width | 95 mm | |
| Height | 46 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |