DDR-30L-5 | MEAN WELL

DC converter, 18-75 VDC, 30 W, 1 output, 5 VDC, 86 % efficiency, DDR-30L-5

Order No.: 62C2208
EAN: 4711287422879
MPN:
DDR-30L-5
Series: DDR-30
DDR-30L-5 MEAN WELL DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6080 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
27.61 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6080 €
12 pcs.
26.2276 €
48 pcs.
23.6096 €
96 pcs.
22.4315 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, DDR-30L-5, MEAN WELL

The DDR-30L-5 is a 30W DIN Rail type DC-DC converter with main features including DIN rail-type easy installation, ultra slim width (35mm), 4:1 ultra wide input voltage, -40~+85°C wide operating temperature, 4KVdc I/O isolation, adjustable output voltage (£ 10%) and full protective functions. Suitable applications are DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable.

Features

  • No minimum load required
  • Cooling by free air convection

Applications

  • Industrial control system
  • Semi-conductor fabrication equipment
  • Factory automation
  • Electro-mechanical
  • Wireless network
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6 A
Output voltage DC 5 VDC
Input voltage AC 18-75 VDC
Power 30 W
efficiency 86 %
Design DIN rail
Isolation voltage 4 kV
Length 54.5 mm
Width 35 mm
Height 90 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes