DDR-30L-24 | MEAN WELL
DC converter, 18-75 VDC, 30 W, 1 output, 24 VDC, 91 % efficiency, DDR-30L-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7290 € *
Available in 5 Days: 64 pcs. - if ordered today
Total Price:
22.73 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7290 €
10 pcs.
21.3724 €
50 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, DDR-30L-24, MEAN WELL
The DDR-30L-24 is a 30W DIN Rail type DC-DC converter with main features including DIN rail-type easy installation, ultra slim width (35mm), 4:1 ultra wide input voltage, -40~+85°C wide operating temperature, 4KVdc I/O isolation, adjustable output voltage (£ 10%) and full protective functions. Suitable applications are DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable.
Features
- No minimum load required
- Cooling by free air convection
Applications
- Industrial control system
- Semi-conductor fabrication equipment
- Factory automation
- Electro-mechanical
- Wireless network
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.25 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 30 W | |
| efficiency | 91 % | |
| Design | DIN rail | |
| Isolation voltage | 4 kV | |
| Length | 54.5 mm | |
| Width | 35 mm | |
| Height | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |