XLG-100-24-A | MEAN WELL
LED power supply, 16.8-24 VDC, 4 A, 96 W, XLG-100-24-A
NCNR (non cancelable / non returnable)
AC/DC LED Power Supply, XLG-100-24-A, MEAN WELL
The XLG-100-24-A is a 100 W LED AC/DC driver featuring constant power mode. It operates from 100 - 305 VAC and provides a rated output current of 700 mA to 8000 mA. With a high efficiency of up to 92% and a fanless design, the unit can operate at -40 °C to +90 °C case temperature under free air convection. The metal housing and IP67 ingress protection make the XLG-100-24-A suitable for both indoor and outdoor applications. Its innovative environment-adaptive capability ensures reliable LED operation in virtually any installation environment worldwide. The XLG-100-24-A complies with the latest versions of IEC 61347, GB7000.1-2015, and UL8750 international safety standards. The output and dimming circuits are fully compliant with regulations and feature isolation to ensure the safety of both the user and the luminaire system during installation.
Features
- Metal case with IP67, suitable for outdoor application
- 3in 1 dimming function
Applications
- Skyscraper lighting
- Street lighting
- Floodlight Lighting
- Stage lighting
- Fishing lighting
- Horticulture lighting
- Bay lighting
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 16.8-24 VDC | |
| Input voltage AC | 100-305 VAC/142-431 VDC | |
| Power | 96 W | |
| efficiency | 92 % | |
| Length | 140 mm | |
| Width | 63 mm | |
| Height | 32 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |