XLG-100-12-A | MEAN WELL

LED power supply, 8.4-12 VDC, 8 A, 96 W, XLG-100-12-A

Order No.: 62C2175
EAN: 4711287456935
MPN:
XLG-100-12-A
Series: XLG-100
XLG-100-12-A MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3700 € *
Available in 5 Days: 2,699 pcs. - if ordered today
Total Price:
27.37 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3700 €
6 pcs.
26.0015 €
24 pcs.
23.4073 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC LED Power Supply, XLG-100-12-A, MEAN WELL

The XLG-100-12-A is a 100 W LED AC/DC driver featuring constant power mode. It operates from 100 - 305 VAC and provides a rated output current of 700 mA to 8000 mA. With a high efficiency of up to 92% and a fanless design, the unit can operate at -40 °C to +90 °C case temperature under free air convection. The metal housing and IP67 ingress protection make the XLG-100-12-A suitable for both indoor and outdoor applications. Its innovative environment-adaptive capability ensures reliable LED operation in virtually any installation environment worldwide. The XLG-100-12-A complies with the latest versions of IEC 61347, GB7000.1-2015, and UL8750 international safety standards. The output and dimming circuits are fully compliant with regulations and feature isolation to ensure the safety of both the user and the luminaire system during installation.

Features

  • Metal case with IP67, suitable for outdoor application
  • 3in 1 dimming function

Applications

  • Skyscraper lighting
  • Street lighting
  • Floodlight Lighting
  • Stage lighting
  • Fishing lighting
  • Horticulture lighting
  • Bay lighting
Technical specifications
Filter Property Value
Number of outputs 1
Output current 8 A
Output voltage DC 8.4-12 VDC
Input voltage AC 100-305 VAC/142-431 VDC
Power 96 W
efficiency 92 %
Length 140 mm
Width 63 mm
Height 32 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes