UHP-350-36 | MEAN WELL
Switching power supply, 34.2-37.8 VDC, 9.75 A, 351 W, UHP-350-36
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, UHP-350-36, MEAN WELL
The UHP-350-36 is a 350W single-output slim-type power supply with a 31mm low-profile design. It adopts the full range 90 -264VAC input and provides an output voltage of 36V. With a high efficiency of up to 94%, UHP-350-36 operates from -30°C to 70°C under air convection without a fan. It features complete protection functions and 5G anti-vibration capability, and is compliant with international safety regulations such as TUV, BS EN/EN62368-1, BS EN/EN60335-1, UL62368-1, and GB 4943.
Features
- Built-in active PFC function
- DC OK active signal and redundant function
- LED indicator for power on
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipments or apparatus
- Household appliances
- LED display application
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 9.75 A | |
| Output voltage DC | 34.2-37.8 VDC | |
| Input voltage AC | 90-264 VAC/127-370 VDC | |
| Power | 351 W | |
| efficiency | 94 % | |
| Length | 220 mm | |
| Width | 62 mm | |
| Height | 31 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |