UHP-200-24 | MEAN WELL
Switching power supply, 22.8-25.2 VDC, 8.4 A, 201.6 W, UHP-200-24
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, UHP-200-24, MEAN WELL
The UHP-200-24 is a 200W single-output slim-type power supply with a 26mm low-profile design. It adopts the full range 90 - 264VAC input and provides an output voltage of 24V. With a high efficiency of up to 94%, UHP-200-24 operates from -30°C to 70°C under air convection without a fan. It features complete protection functions and 5G anti-vibration capability, and is compliant with international safety regulations such as TUV, BS EN/EN62368-1, BS EN/EN60335-1, UL62368-1, and GB 4943.1.
Features
- Built-in active PFC function
- DC OK active signal and redundant function
- LED indicator for power on
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipments or apparatus
- Household appliances
- LED display application
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8.4 A | |
| Output voltage DC | 22.8-25.2 VDC | |
| Input voltage AC | 90-264 VAC/127-370 VDC | |
| Power | 201.6 W | |
| efficiency | 94 % | |
| Length | 194 mm | |
| Width | 55 mm | |
| Height | 26 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |