RSP-500-12 | MEAN WELL

Switching power supply, 10-13.2 VDC, 41.7 A, 500.4 W, RSP-500-12

Order No.: 62C2078
EAN: 4711287436098
MPN:
RSP-500-12
Series: RSP-500
RSP-500-12 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.8399 € *
Available in 5 Days: 177 pcs. - if ordered today
Total Price:
72.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
72.8399 €

AC/DC Industrial Power Supply, RSP-500-12, MEAN WELL

The RSP-500-12 is a 500W single-output enclosed type AC/DC power supply. It operates with an input voltage of 85 - 264VAC and offers DC output models most commonly demanded by the industry. Each model is cooled by a built-in fan with fan speed control, supporting operation up to 70°C. RSP-500-12 provides design flexibility with built-in functions such as remote ON-OFF control, remote sense, and DC OK signal.

Features

  • Universal AC input/ Full range
  • Built-in active PFC function
  • High efficiency up to 90.5%
  • Forced air cooling by built-in DC fan

Applications

  • Test and measurement instrument
  • Laser related machine
  • Burn-in facility
  • RF application
Technical specifications
Filter Property Value
Number of outputs 1
Output current 41.7 A
Output voltage DC 10-13.2 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 500.4 W
efficiency 88 %
Length 230 mm
Width 127 mm
Height 40.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes