RS-25-5 | MEAN WELL

Switching power supply, 4.75-5.5 VDC, 5 A, 25 W, RS-25-5

Order No.: 62C2033
EAN: 4711287433578
MPN:
RS-25-5
Series: RS-25
RS-25-5 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3415 € *
Available in 5 Days: 1,498 pcs. - if ordered today
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.8774 €
60 pcs.
8.4371 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, RS-25-5, MEAN WELL

25W Single Output Switching Power Supply

Features

  • Universal AC input / Full range
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • No load power consumption<0.5W
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 4.75-5.5 VDC
Input voltage AC 88-264 VAC/125-373 VDC
Power 25 W
efficiency 78.5 %
Length 78 mm
Width 51 mm
Height 28 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes