RS-25-24 | MEAN WELL
Switching power supply, 22-27.6 VDC, 1.1 A, 26.4 W, RS-25-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Available in 5 Days: 3,103 pcs. - if ordered today
Total Price:
8.98 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9845 €
10 pcs.
8.5323 €
60 pcs.
8.1039 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Industrial Power Supply, RS-25-24, MEAN WELL
25W Single Output Switching Power Supply
Features
- Universal AC input / Full range
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- No load power consumption<0.5W
- Withstand 5G vibration test
- High efficiency, long life and high reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.1 A | |
| Output voltage DC | 22-27.6 VDC | |
| Input voltage AC | 88-264 VAC/125-373 VDC | |
| Power | 26.4 W | |
| efficiency | 86 % | |
| Length | 78 mm | |
| Width | 51 mm | |
| Height | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |