RS-15-5 | MEAN WELL
Switching power supply, 4.75-5.5 VDC, 3 A, 15 W, RS-15-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Available in 5 Days: 3,779 pcs. - if ordered today
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.9615 €
54 pcs.
6.6164 €
108 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Industrial Power Supply, RS-15-5, MEAN WELL
15W Single Output Switching Power Supply
Features
- Universal AC input / Full range
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- No load power consumption<0.5W
- Withstand 5G vibration test
- High efficiency, long life and high reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 4.75-5.5 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 15 W | |
| efficiency | 77 % | |
| Length | 62.5 mm | |
| Width | 51 mm | |
| Height | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |