PWM-200-24KN | MEAN WELL

LED power supply, 24 VDC, 8.3 A, 199.2 W, PWM-200-24KN

Order No.: 62C2179
EAN: 4711287463353
MPN:
PWM-200-24KN
Series: PWM-200-KN
PWM-200-24KN MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.5809 € *
Available in 5 Days: 91 pcs. - if ordered today
Total Price:
65.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.5809 €

AC/DC LED Power Supply, PWM-200-24KN, MEAN WELL

The PWM-200-24KN is a 200 W AC/DC LED driver featuring constant voltage mode with PWM-style output, maintaining consistent color temperature and brightness uniformity when driving all types of LED strips and constant voltage LED bulbs. It includes a built-in KNX interface, eliminating the need for a separate KNX-DALI gateway, and supports KNX Data Secure for protection against manipulation in building automation systems. Configuration can be performed within the ETS project. The PWM-200KN operates from 100 - 305 VAC and provides an output voltage of 24 V. With a high efficiency of up to 94% and a fanless design, it can operate at -40 °C to +85 °C case temperature under free air convection. The minimal dimming level down to 0.01% makes it suitable for low-light applications such as cinemas. Its adjustable output frequency up to 4 kHz complies with IEEE 1789-2015 “no risk” requirements and the EU Ecodesign stroboscopic visibility measure (SVM), providing a flicker-free solution for improved visual comfort and health.

Features

  • Plastic housing with class Il design
  • No need KNX-DALI gateway

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting
  • Cove lighting
  • Industrial lighting
Technical specifications
Filter Property Value
Number of outputs 1
Output current 8.3 A
Output voltage DC 24 VDC
Input voltage AC 100-305 VAC/142-431 VDC
Power 199.2 W
efficiency 93 %
Length 195 mm
Width 68 mm
Height 39.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes