PWM-200-12KN | MEAN WELL
LED power supply, 12 VDC, 15 A, 180 W, PWM-200-12KN
NCNR (non cancelable / non returnable)
AC/DC LED Power Supply, PWM-200-12KN, MEAN WELL
The PWM-200-12KN is a 200 W AC/DC LED driver featuring constant voltage mode with PWM-style output, maintaining consistent color temperature and brightness uniformity when driving all types of LED strips and constant voltage LED bulbs. It includes a built-in KNX interface, eliminating the need for a separate KNX-DALI gateway, and supports KNX Data Secure for protection against manipulation in building automation systems. Configuration can be performed within the ETS project. The PWM-200KN operates from 100 - 305 VAC and provides an output voltage of 12 V. With a high efficiency of up to 94% and a fanless design, it can operate at -40 °C to +85 °C case temperature under free air convection. The minimal dimming level down to 0.01% makes it suitable for low-light applications such as cinemas. Its adjustable output frequency up to 4 kHz complies with IEEE 1789-2015 “no risk” requirements and the EU Ecodesign stroboscopic visibility measure (SVM), providing a flicker-free solution for improved visual comfort and health.
Features
- Plastic housing with class Il design
- No need KNX-DALI gateway
Applications
- LED strip lighting
- Indoor LED lighting
- LED decorative lighting
- LED architecture lighting
- Cove lighting
- Industrial lighting
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 15 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 100-305 VAC/142-431 VDC | |
| Power | 180 W | |
| efficiency | 92 % | |
| Length | 195 mm | |
| Width | 68 mm | |
| Height | 39.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |