LRS-100N2-24 | MEAN WELL
Switching power supply, 21.6-28.8 VDC, 4.2 A, 100.8 W, LRS-100N2-24
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, LRS-100N2-24, MEAN WELL
The LRS-100N2-24 is a 100W single-output enclosed-type power supply with a 30mm low-profile design. It operates with a full-range 85 - 264 VAC input and provides a DC output voltage of 24V. With high efficiency of up to 90.5%, the metallic mesh case enhances heat dissipation, allowing the unit to operate from -30°C to 70°C under natural air convection without a fan. Featuring extremely low no-load power consumption of less than 0.5W, LRS-100N2-24 helps end systems easily meet worldwide energy efficiency requirements. LRS-100N2-24 includes complete protection functions and 5G anti-vibration capability, and it complies with international safety regulations such as TUV BS EN/EN62368-1, BS EN/EN61558-1/-2-16, UL62368-1, and GB4943. It serves as a high price-to-performance power supply solution for industrial applications and can provide 200% short-duration peak power for motor-driven and electromechanical loads that require higher power during start-up.
Features
- Universal AC input / Full range
- Cooling by free air convection
- LED indicatorfor power on
- High efficiency, long life and high reliability
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- For inductive and capacitive load
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4.2 A | |
| Output voltage DC | 21.6-28.8 VDC | |
| Input voltage AC | 85-264 VAC/120-373 VDC | |
| Power | 100.8 W | |
| efficiency | 90 % | |
| Length | 129 mm | |
| Width | 97 mm | |
| Height | 30 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |