LOP-500-12 | MEAN WELL
Switching power supply, 11.4-12.6 VDC, 41.6 A, 499.2 W, LOP-500-12
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, LOP-500-12, MEAN WELL
The LOP-500 is a 500 W highly reliable, energy-efficient, low-profile open-frame power supply. With a high power density of 27.8 W/in within the standard size of 5" × 3", it features a universal input voltage range of 80 - 264 VAC, making it suitable for global applications. The product features a fixed standard output voltage of 12V. The main features of the LOP-500 include: low standby power (<0.5W), high efficiency (up to 95%), capable of providing 320W under natural air cooling and 500W with an additional fan. It has a 150% @ 3 seconds overload capacity, a wide operating temperature range of -40to +80°C.
The product has obtained multiple safety certifications, including 62368-1/60601-1/61558-1/60335-1, and is designed to meet 2xMOPP and extremely low touch leakage current <70 © A, making it suitable for BF class medical devices. With high product safety and excellent EMC performance, it is versatile and applicable in various fields such as ITE, medical, industrial control, home automation and more. It is a cost-effective slim open frame type power supply.
Features
- High efficiency up to 95%
- Built-in Remote sense
Applications
- Industrial automation machinery/control system
- Security system
- Mechanical and electrical equipment
- Network equipment
- Power sourcing equipment of PoE
- Home automation
- Medical devices
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 41.6 A | |
| Output voltage DC | 11.4-12.6 VDC | |
| Input voltage AC | 80-264 VAC/113-370 VDC | |
| Power | 499.2 W | |
| efficiency | 93.5 % | |
| Length | 127 mm | |
| Width | 76.2 mm | |
| Height | 30.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |