LOP-200-24 | MEAN WELL
Switching power supply, 22.8-25.2 VDC, 8.4 A, 201.6 W, LOP-200-24
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, LOP-200-24, MEAN WELL
The LOP-200 is a 200W highly reliable, energy-efficient, low-profile open frame type power supply. With a high power density of 25W/in within the standard size of 4" x 2", it features a universal input voltage range of 80~264VAC, making it suitable for global applications. The product features a fixed standard output voltage of 24 V. The main features of the LOP-200 include low standby power consumption (<0.5 W) and high efficiency of up to 94%. It is capable of providing 140 W under natural air cooling and 200 W with forced air cooling. The unit supports a 150% overload capacity for 3 seconds and operates over a wide temperature range of -40 to +80 °C.
The product has obtained multiple safety certifications, including IEC 62368-1, IEC 60601-1, IEC 61558-1, and IEC 60335-1, and is designed to meet 2 × MOPP with an extremely low touch leakage current of <70 µA, making it suitable for BF-class medical devices. With high product safety and excellent EMC performance, the LOP-200 is versatile and suitable for applications such as ITE, medical equipment, industrial control, and home automation. It is a cost-effective slim open-frame power supply.
Applications
- Industrial automation machinery/control system
- Security system
- Mechanical and electrical equipment
- Network equipment
- Telecom devices
- Power sourcing equipment of PoE
- Home automation
- Medical devices
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8.4 A | |
| Output voltage DC | 22.8-25.2 VDC | |
| Input voltage AC | 80-264 VAC/113-370 VDC | |
| Power | 201.6 W | |
| efficiency | 94 % | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Height | 25.4 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |