HRPG-600-48 | MEAN WELL
Switching power supply, 40.8-55.2 VDC, 13 A, 624 W, HRPG-600-48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.5002 € *
Available in 5 Days: 29 pcs. - if ordered today
AC/DC Industrial Power Supply, HRPG-600-48, MEAN WELL
600W Single Output with PFC Function
Features
- Universal AC input / Full range
- Built-in active PFC function
- High efficiency up to 89%
- Built-in cooling fan ON-OFF control
- Built-in DC OK signal
- Built-in remote ON-OFF control
- Built-in remote sense function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 13 A | |
| Output voltage DC | 40.8-55.2 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 624 W | |
| efficiency | 89 % | |
| Length | 218 mm | |
| Width | 105 mm | |
| Height | 63.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |